10020069 | Fischer Elektronik

Extruded heatsink, (L x W x H) 100 x 50 x 40 mm, 2.74 to 0.76 K/W, natural aluminum, 10020069

Order No.: 65B1855
MPN:
10020069
SK 434 100 AL
Series: SK
10020069 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8782 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.88 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8782 €
10 pcs.
6.4498 €
50 pcs.
6.0690 €
100 pcs.
5.8191 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10020069, Fischer Elektronik

Extruded Heatsink SK 434 in 100 mm x 50 mm x 40 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 0.76 K/W
Max. heat resistance 2.74 K/W
Length 100 mm
Width 50 mm
Height 40 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Suitable for SSR-1
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes