10020064 | Fischer Elektronik

Extruded heatsink, (L x W x H) 50 x 50 x 40 mm, 2.74 to 0.76 K/W, natural aluminum, 10020064

Order No.: 65B1856
MPN:
10020064
SK 434 50 AL
Series: SK
10020064 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7604 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
10 pcs.
3.5105 €
50 pcs.
3.2963 €
100 pcs.
3.1059 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10020064, Fischer Elektronik

Extruded Heatsink SK 434 in 50 mm x 50 mm x 40 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 0.76 K/W
Max. heat resistance 2.74 K/W
Length 50 mm
Width 50 mm
Height 40 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Suitable for SSR-1
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes