10019975 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 40 x 8 mm, 7 to 2.17 K/W, black anodized, 10019975
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.3664 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
36.37 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3664 €
5 pcs.
34.7837 €
10 pcs.
33.3319 €
25 pcs.
31.9991 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019975, Fischer Elektronik
Extruded Heatsink SK 420 in 1000 mm x 40 mm x 8 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 2.17 K/W | |
| Max. heat resistance | 7 K/W | |
| Length | 1000 mm | |
| Width | 40 mm | |
| Height | 8 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |