10019968 | Fischer Elektronik

Extruded heatsink, (L x W x H) 75 x 40 x 8 mm, 7.84 to 2.17 K/W, natural aluminum, 10019968

Order No.: 65B0229
MPN:
10019968
SK 420 75 AL
Series: SK
10019968 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.5827 €
50 pcs.
1.4756 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10019968, Fischer Elektronik

Extruded Heatsink SK 420 in 75 mm x 40 mm x 8 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 2.17 K/W
Max. heat resistance 7.84 K/W
Length 75 mm
Width 40 mm
Height 8 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes