10019966 | Fischer Elektronik

Extruded heatsink, (L x W x H) 37.5 x 40 x 8 mm, 7.84 to 2.17 K/W, natural aluminum, 10019966

Order No.: 65B0227
MPN:
10019966
SK 420 37,5 AL
Series: SK
10019966 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0829 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9996 €
50 pcs.
0.9401 €
100 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10019966, Fischer Elektronik

Extruded Heatsink SK 420 in 37.5 mm x 40 mm x 8 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 2.17 K/W
Max. heat resistance 7.84 K/W
Length 37.5 mm
Width 40 mm
Height 8 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes