10019572 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 41.5 x 34 mm, 2.9 to 0.9 K/W, black anodized, 10019572
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.3128 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
51.31 € *
Price list
Quantity
Price per unit*
1 pcs.
51.3128 €
5 pcs.
49.0875 €
10 pcs.
47.0407 €
25 pcs.
45.1605 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019572, Fischer Elektronik
Extruded Heatsink SK 189 in 1000 mm x 41.5 mm x 34 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.9 K/W | |
| Max. heat resistance | 2.9 K/W | |
| Length | 1000 mm | |
| Width | 41.5 mm | |
| Height | 34 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |