10019394 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 104.8 x 25.4 mm, 2.24 to 0.62 K/W, natural aluminum, 10019394
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.1986 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
39.20 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1986 €
5 pcs.
37.4969 €
10 pcs.
35.9261 €
25 pcs.
34.4981 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019394, Fischer Elektronik
Extruded Heatsink SK 16 in 1000 mm x 104.8 mm x 25.4 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.62 K/W | |
| Max. heat resistance | 2.24 K/W | |
| Length | 1000 mm | |
| Width | 104.8 mm | |
| Height | 25.4 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |