10019392 | Fischer Elektronik

Extruded heatsink, (L x W x H) 75 x 104.8 x 25.4 mm, 2 to 0.62 K/W, black anodized, 10019392

Order No.: 65B1571
MPN:
10019392
SK 16 75 SA TO 3
Series: SK
10019392 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9385 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
10 pcs.
4.6291 €
50 pcs.
4.3554 €
100 pcs.
4.1769 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10019392, Fischer Elektronik

Extruded Heatsink SK 16 for TO-3 in 75 mm x 104.8 mm x 25.4 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 0.62 K/W
Max. heat resistance 2 K/W
Length 75 mm
Width 104.8 mm
Height 25.4 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for TO-3
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes