10019365 | Fischer Elektronik
Extruded heatsink, (L x W x H) 150 x 150 x 50 mm, 0.9 to 0.28 K/W, black anodized, 10019365
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.6520 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
36.65 € *
Price list
Quantity
Price per unit*
1 pcs.
36.6520 €
5 pcs.
35.0574 €
10 pcs.
33.6056 €
25 pcs.
32.2609 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019365, Fischer Elektronik
Extruded Heatsink SK 155 in 150 mm x 150 mm x 50 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.28 K/W | |
| Max. heat resistance | 0.9 K/W | |
| Length | 150 mm | |
| Width | 150 mm | |
| Height | 50 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |