10019360 | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 150 x 50 mm, 1.01 to 0.28 K/W, natural aluminum, 10019360
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.7183 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.72 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7183 €
10 pcs.
18.4807 €
25 pcs.
17.3978 €
50 pcs.
16.6600 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019360, Fischer Elektronik
Extruded Heatsink SK 155 in 75 mm x 150 mm x 50 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.28 K/W | |
| Max. heat resistance | 1.01 K/W | |
| Length | 75 mm | |
| Width | 150 mm | |
| Height | 50 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |