10019250 | Fischer Elektronik
Extruded heatsink, (L x W x H) 50 x 82 x 69 mm, 1.39 to 0.43 K/W, black anodized, 10019250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4720 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.47 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4720 €
10 pcs.
9.8175 €
50 pcs.
9.2344 €
100 pcs.
8.8536 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019250, Fischer Elektronik
Extruded Heatsink SK 135 in 50 mm x 82 mm x 69 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.43 K/W | |
| Max. heat resistance | 1.39 K/W | |
| Length | 50 mm | |
| Width | 82 mm | |
| Height | 69 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |