10019249 | Fischer Elektronik
Extruded heatsink, (L x W x H) 50 x 82 x 69 mm, 1.56 to 0.43 K/W, natural aluminum, 10019249
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9135 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.91 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9135 €
10 pcs.
7.4137 €
50 pcs.
6.9853 €
100 pcs.
6.6878 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019249, Fischer Elektronik
Extruded Heatsink SK 135 in 50 mm x 82 mm x 69 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.43 K/W | |
| Max. heat resistance | 1.56 K/W | |
| Length | 50 mm | |
| Width | 82 mm | |
| Height | 69 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |