10019201 | Fischer Elektronik

Extruded heatsink, (L x W x H) 63.5 x 42 x 25 mm, 4.5 to 1.4 K/W, black anodized, 10019201

Order No.: 65B0090
MPN:
10019201
SK 129 63,5 STC TO 220
Series: SK
10019201 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5462 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.3201 €
50 pcs.
3.1178 €
100 pcs.
2.9393 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10019201, Fischer Elektronik

Extruded Heatsink for PCB mounting SK 129 for TO-220 in 63.5 mm x 42 mm x 25 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 1.4 K/W
Max. heat resistance 4.5 K/W
Length 63.5 mm
Width 42 mm
Height 25 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for TO-220
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes