10019200 | Fischer Elektronik

Extruded heatsink, (L x W x H) 50.8 x 42 x 25 mm, 5.3 to 1.64 K/W, black anodized, 10019200

Order No.: 65B0089
MPN:
10019200
SK 129 50,8 STSB SOT 32
Series: SK
10019200 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1888 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1888 €
10 pcs.
3.9270 €
50 pcs.
3.6890 €
100 pcs.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10019200, Fischer Elektronik

Extruded Heatsink for PCB mounting SK 129 for SOT-32, TO-220, TO-3P in 50.8 mm x 42 mm x 25 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 1.64 K/W
Max. heat resistance 5.3 K/W
Length 50.8 mm
Width 42 mm
Height 25 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for SOT-32, TO-220, TO-3P
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes