10019016 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 159 x 10 mm, 2.8 to 0.78 K/W, natural aluminum, 10019016
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.5841 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
57.58 € *
Price list
Quantity
Price per unit*
1 pcs.
57.5841 €
5 pcs.
55.9657 €
10 pcs.
55.1922 €
25 pcs.
53.6928 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019016, Fischer Elektronik
Extruded Heatsink for PCB mounting SK 105 in 1000 mm x 159 mm x 10 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.78 K/W | |
| Max. heat resistance | 2.8 K/W | |
| Length | 1000 mm | |
| Width | 159 mm | |
| Height | 10 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |