10019015 | Fischer Elektronik
Extruded heatsink, (L x W x H) 233.4 x 159 x 10 mm, 2.5 to 0.78 K/W, black anodized, 10019015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0650 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.07 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0650 €
10 pcs.
15.0654 €
50 pcs.
14.1729 €
100 pcs.
13.5779 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019015, Fischer Elektronik
Extruded Heatsink for PCB mounting SK 105 in 233.4 mm x 159 mm x 10 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.78 K/W | |
| Max. heat resistance | 2.5 K/W | |
| Length | 233.4 mm | |
| Width | 159 mm | |
| Height | 10 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |