10019000 | Fischer Elektronik

Extruded heatsink, (L x W x H) 63.5 x 34.9 x 12.7 mm, 8 to 2.48 K/W, black anodized, 10019000

Order No.: 65B0043
MPN:
10019000
SK 104 63,5 STIS SOT 32
Series: SK
10019000 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2011 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
2.9988 €
50 pcs.
2.8084 €
100 pcs.
2.6537 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10019000, Fischer Elektronik

Extruded Heatsink for PCB mounting SK 104 for SOT-32, TO-220, TO-3P in 63.5 mm x 34.9 mm x 12.7 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 2.48 K/W
Max. heat resistance 8 K/W
Length 63.5 mm
Width 34.9 mm
Height 12.7 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for SOT-32, TO-220, TO-3P
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes