10018996 | Fischer Elektronik

Extruded heatsink, (L x W x H) 50.8 x 34.9 x 12.7 mm, 9 to 2.79 K/W, black anodized, 10018996

Order No.: 65B0040
MPN:
10018996
SK 104 50,8 STSB SOT 32
Series: SK
10018996 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4629 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4629 €
10 pcs.
3.2487 €
50 pcs.
3.0464 €
100 pcs.
2.8679 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10018996, Fischer Elektronik

Extruded Heatsink for PCB mounting SK 104 for SOT-32, TO-220, TO-3P in 50.8 mm x 34.9 mm x 12.7 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 2.79 K/W
Max. heat resistance 9 K/W
Length 50.8 mm
Width 34.9 mm
Height 12.7 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for SOT-32, TO-220, TO-3P
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes