10018949 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 29 x 11.5 mm, 8.96 to 2.48 K/W, natural aluminum, 10018949

Order No.: 65B1379
MPN:
10018949
SK 09 1000 AL
Series: SK
10018949 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.5517 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.55 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5517 €
10 pcs.
18.3379 €
25 pcs.
17.2550 €
50 pcs.
16.5291 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10018949, Fischer Elektronik

Extruded Heatsink SK 09 in 1000 mm x 29 mm x 11.5 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 2.48 K/W
Max. heat resistance 8.96 K/W
Length 1000 mm
Width 29 mm
Height 11.5 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Suitable for TO-220
Logistics
Property Value
Country of origin DE
Customs tariff number 76042990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes