10018934 | Fischer Elektronik

Extruded heatsink, (L x W x H) 37.5 x 29 x 11.5 mm, 8.96 to 2.48 K/W, natural aluminum, 10018934

Order No.: 65B0028
MPN:
10018934
SK 09 37,5 AL TO 220
Series: SK
10018934 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4756 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
10 pcs.
1.3804 €
50 pcs.
1.2852 €
100 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10018934, Fischer Elektronik

Extruded Heatsink SK 09 for TO-220 in 37.5 mm x 29 mm x 11.5 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 2.48 K/W
Max. heat resistance 8.96 K/W
Length 37.5 mm
Width 29 mm
Height 11.5 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Suitable for TO-220
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes