WLK 30 | Fischer Elektronik

Thermal adhesive 30 g bottle, Fischer Elektronik WLK 30

Order No.: 65B430
EAN: 4099891433505
MPN:
WLK 30
WLK30
Series: WLK
WLK 30 Fischer Elektronik Adhesives
Image may differ
Unit Price (€ / pc.)
39.27 € *
Available: 17 pcs.
Next delivery: 14 pcs. on 2026-08-04
Total Price:
39.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
39.27 €

Thermally conductive adhesives for IC heatsinks, type Fischer WLK 30

2C epoxy resin adhesive for porous and non-porous surfaces, thermally conductive, electrically non-conductive, for porous and non-porous surfaces. Hardening time at 20 °C approx. 24 hours, at 25 °C approx. 8.0 hours, at 65 °C approx. 45 minutes, at 120 °C approx. 20 minutes

Mixing ratio: 1 : 10

Specific thermal resistance: 120 °C cm/W

Temperature range: - 56 to +150 °C.

Quantity resin/hardener: small bottle with 30 g/3.0 g

Technical specifications
Filter Property Value
Version thermal adhesive
Contents 30 g
Container bottle
Suitable for metals, ceramic, plastics
Colour blue
Logistics
Property Value
Country of origin US
Customs tariff number 35069190
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Signal word
Property Value
Gefahrenpiktogramme GHS07 GHS08 GHS09
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H302+H332 Harmful if swallowed or if inhaled
  • H317 May cause an allergic skin reaction
  • H341 Suspected of causing genetic defects
  • H351 Suspected of causing cancer
  • H411 Toxic to aquatic life with long lasting effects