WLK 10 | Fischer Elektronik
Thermal adhesive 10 g bottle, Fischer Elektronik WLK 10
Unit Price (€ / pc.)
29.3454 € *
Next delivery: 6 pcs. on 2026-08-04
Total Price:
29.35 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3454 €
2 pcs.
27.4414 €
5 pcs.
25.7873 €
10 pcs.
23.9666 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermally conductive adhesives for IC heatsinks, Fischer WLK 10
2C epoxy resin adhesive for porous and non-porous surfaces, thermally conductive, electrically non-conductive, for porous and non-porous surfaces. Hardening time at 20 °C approx. 24 hours, at 25 °C approx. 8.0 hours, at 65 °C approx. 45 minutes, at 120 °C approx. 20 minutes
Mixing ratio: 1 : 10
Specific thermal resistance: 120 °C cm/W
Temperature range: - 56 to +150 °C.
Quantity: 10g/1,0g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | thermal adhesive | |
| Contents | 10 g | |
| Container | bottle | |
| Suitable for | metals, ceramic, plastics | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 35069900 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
|