85.03.8.240.0000 | Finder
Time relay, 0.05 s to 100 h, 4 sequence functions, 3 Form C (NO/NC), 250 VAC, 20 A/400 VAC, 85.03.8.240.0000
Order No.: 34G1540
EAN: 8012823275673
MPN:
85.03.8.240.0000
850382400000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.9209 € *
Standard delivery time from the manufacturer is: On Request
Miniature plug-in timer, 85.03.8.240.0000, Finder
Type 85.03 is a Plug-in timer relay, Multi-function, 3 contacts 10A, seven time scales from 0.05 s to 100 h, non-polarized AC/DC power supply for use with Series 94 sockets with push-in or screw terminals; 35 mm rail (EN 60715) mounting.
Applications
- Timers and lighting controls
- Medical and dentistry
- Drying kilns
- Elevators and lifts
- Panels for electrical distribution
- Control panels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.05 s to 100 h | |
| Function | 4 sequence functions | |
| Contact type | 3 Form C (NO/NC) | |
| Voltage | 250 VAC | |
| Breaking capacity | 20 A/400 VAC | |
| Connection | plug-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |