85.03.0.125.0000 | Finder

Time relay, 0.05 s to 100 h, 4 sequence functions, 3 Form C (NO/NC), 250 VAC, 20 A/400 VAC, 85.03.0.125.0000

Order No.: 34G1541
EAN: 8012823275666
MPN:
85.03.0.125.0000
850301250000
85.03.0.125.0000 Finder Time Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.9209 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
48.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
48.9209 €

Miniature plug-in timer, 85.03.0.125.0000, Finder

Type 85.03 is a Plug-in timer relay, Multi-function, 3 contacts 10A, seven time scales from 0.05 s to 100 h, non-polarized AC/DC power supply for use with Series 94 sockets with push-in or screw terminals; 35 mm rail (EN 60715) mounting.

Applications

  • Timers and lighting controls
  • Medical and dentistry
  • Drying kilns
  • Elevators and lifts
  • Panels for electrical distribution
  • Control panels
Technical specifications
Filter Property Value
Time display 0.05 s to 100 h
Function 4 sequence functions
Contact type 3 Form C (NO/NC)
Voltage 250 VAC
Breaking capacity 20 A/400 VAC
Connection plug-in connection
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes