77.01.9.024.9125 | Finder
Solid state relay, 43-140 VDC, 125 VDC, 7 A, DIN rail, 77.01.9.024.9125
Order No.: 34G1136
EAN: 8012823411873
MPN:
77.01.9.024.9125
770190249125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.4345 € *
Standard delivery time from the manufacturer is: On Request
Electronic load relay, 77.01.9.024.9125, Finder
7 - 15 A modular SSR relays, 1 NO DC output (versions for 24 and 125 V DC mosfet output). High switching speed. High endurance. Silent spark and bounce-free switching. Low control power. Suitable for railway applications. 35 mm rail (EN 60715) mount Applications in Energy, Automation and Machines: Control of electric, pneumatic and hydraulic electromagnetic valves, motors and electromagnets.
Features
- High switching speed and long electrical life
- Silent switching, without electrical arc or “contact” bounce
- Low absorption input circuit
- Also suitable for three-phase systems
Applications
- Drying kilns
- Heating and cooling
- Lighting control in corridors (for hotels, offices and hospitals)
- Bottling plant
- Labelling machines
- Packaging machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 7 A | |
| Voltage | 125 VDC | |
| Control Voltage | 43-140 VDC | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |