77.01.9.024.9024 | Finder
Solid state relay, 16-32 VDC, 24 VDC, 15 A, DIN rail, 77.01.9.024.9024
Order No.: 34G1121
EAN: 8012823410999
MPN:
77.01.9.024.9024
770190249024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.2707 € *
Available: 1 pcs.
Total Price:
67.27 € *
Price list
Quantity
Price per unit*
1 pcs.
67.2707 €
5 pcs.
65.6880 €
*incl. VAT plus shipping costs
Subject to prior sale
Electronic load relay, 77.01.9.024.9024, Finder
7 - 15 A modular SSR relays, 1 NO DC output (versions for 24 and 125 V DC mosfet output). High switching speed. High endurance. Silent spark and bounce-free switching. Low control power. Suitable for railway applications. 35 mm rail (EN 60715) mount Applications in Energy, Automation and Machines: Control of electric, pneumatic and hydraulic electromagnetic valves, motors and electromagnets.
Features
- High switching speed and long electrical life
- Silent switching, without electrical arc or “contact” bounce
- Low absorption input circuit
- Also suitable for three-phase systems
Applications
- Drying kilns
- Heating and cooling
- Lighting control in corridors (for hotels, offices and hospitals)
- Bottling plant
- Labelling machines
- Packaging machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 15 A | |
| Voltage | 24 VDC | |
| Control Voltage | 16-32 VDC | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |