77.01.8.230.8051 | Finder
Solid state relay, 48-265 VAC, 230 VAC, 5 A, DIN rail, 77.01.8.230.8051
Order No.: 34G1134
EAN: 8012823351452
MPN:
77.01.8.230.8051
770182308051
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.3826 € *
Standard delivery time from the manufacturer is: 1 Week
Electronic load relay, 77.01.8.230.8051, Finder
7 - 15 A modular SSR relays, 1 NO DC output (versions for 24 and 125 V DC mosfet output). High switching speed. High endurance. Silent spark and bounce-free switching. Low control power. Suitable for railway applications. 35 mm rail (EN 60715) mount Applications in Energy, Automation and Machines: Control of electric, pneumatic and hydraulic electromagnetic valves, motors and electromagnets.
Features
- High switching speed and long electrical life
- Silent switching, without electrical arc or “contact” bounce
- Low absorption input circuit
- Also suitable for three-phase systems
Applications
- Drying kilns
- Heating and cooling
- Lighting control in corridors (for hotels, offices and hospitals)
- Bottling plant
- Labelling machines
- Packaging machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 5 A | |
| Voltage | 230 VAC | |
| Control Voltage | 48-265 VAC | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |