7U0281200010 | Finder

Outlet, gray, 15 A/125 V, USA, IP20, 7U0281200010

Order No.: 34G3126
EAN: 8012823458946
MPN:
7U0281200010
7U.02.8.120.0010
7U0281200010 Finder Sockets, Device Sockets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.4712 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.47 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4712 €
5 pcs.
11.9119 €
10 pcs.
11.4121 €
15 pcs.
10.7933 €
*incl. VAT plus shipping costs
Subject to prior sale

Thermostat, 7U0281200010, Finder

Power outlet for electrical enclosures. NAM system - Type B 15 A.

Features

  • Compatible with NAM – Type B system
  • Panel or rail 35 mm (EN 60715) mounting

Applicatiions

  • Panels for electrical distribution
  • Control panels
Technical specifications
Filter Property Value
Version outlet
Country code USA
Colour gray
Connection cage clamp
Nominal power 15 A/125 V
Degree of protection (IP) IP20
Hinged cover available No
Child safety lock available No
Logistics
Property Value
Country of origin IT
Customs tariff number 85369010
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes