7U0281200000 | Finder
Outlet, gray, 15 A/125 V, USA, IP20, 7U0281200000
Order No.: 34G3125
EAN: 8012823458922
MPN:
7U0281200000
7U.02.8.120.0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3530 € *
Available: 4 pcs.
Total Price:
10.35 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3530 €
5 pcs.
9.8889 €
10 pcs.
9.4724 €
15 pcs.
8.9607 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermostat, 7U0281200000, Finder
Power outlet for electrical enclosures. NAM system - Type B 15 A.
Features
- Compatible with NAM – Type B system
- Panel or rail 35 mm (EN 60715) mounting
Applicatiions
- Panels for electrical distribution
- Control panels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | outlet | |
| Country code | USA | |
| Colour | gray | |
| Connection | cage clamp | |
| Nominal power | 15 A/125 V | |
| Degree of protection (IP) | IP20 | |
| Hinged cover available | No | |
| Child safety lock available | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |