94.84.20 | Finder
Relay socket, black for 55 series, 94.84.20
Order No.: 34G2870
EAN: 8012823314174
MPN:
94.84.20
948420
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1749 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.17 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1749 €
5 pcs.
8.7584 €
10 pcs.
8.3895 €
25 pcs.
7.9373 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw terminal socket, 94.84.20, Finder
Screw terminal (Plate clamp) socket for panel or 35 mm (EN 60715) rail mount, for Type 85.02 and 85.04 timers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Version | black | |
| Suitable for | 55 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |