94.73.0 | Finder
Relay socket, black for 55 series, 94.73.0
Order No.: 34G2872
EAN: 8012823194301
MPN:
94.73.0
94730
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4970 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4970 €
5 pcs.
7.1638 €
10 pcs.
6.8544 €
25 pcs.
6.4855 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw terminal socket, 94.73.0, Finder
Screw terminal (Plate clamp) socket, blue, for Type 55.33 relay and timer Type 85.03. Suitable for panel or 35 mm rail (EN 60715) mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Version | black | |
| Suitable for | 55 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |