94.74.0 | Finder
Relay socket, black for 55 series, 94.74.0
Order No.: 34G2871
EAN: 8012823188171
MPN:
94.74.0
94740
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0678 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.07 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0678 €
5 pcs.
8.6632 €
10 pcs.
8.2943 €
25 pcs.
7.8421 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw terminal socket, 94.74.0, Finder
Screw terminal (Plate clamp) socket, blue, for Type 55.32, 55.34 relays and timers Type 85.02 and 85.04. Suitable for panel or 35 mm rail (EN 60715) mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Version | black | |
| Suitable for | 55 series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |