93.63.7.024 | Finder

Relay socket for series 34, 93.63.7.024

Order No.: 34G1454
EAN: 8012823353531
MPN:
93.63.7.024
93637024
93.63.7.024 Finder Relays Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.2463 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.25 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2463 €
5 pcs.
9.0083 €
10 pcs.
8.7822 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay socket, 93.63.7.024, Finder

MasterPLUS socket with screw terminals for mounting on 35 mm rail (EN 60715) for 34 Series relays. The definitive code depending on the choice of relay (EMR or SSR).

Features

  • Space saving 6.2 mm wide
  • Output with fuse module option
  • Connections for 16-way jumper link
  • Integral coil indication and protection circuit
  • Secure retention and easy ejection by plastic clip
  • Dual screw head (blade+cross) terminals

Applications

  • Hoists and cranes
  • Packaging machines
  • Traffic light controls
  • Bottling plant
  • Carousel warehouses
  • Control panels
  • Panels for electrical distribution
  • Labelling machines
Technical specifications
Filter Property Value
Product type relay socket
Suitable for series 34
Logistics
Property Value
Customs tariff number 85369010
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes