93.60.7.024 | Finder
Relay socket for series 34, 93.60.7.024
Order No.: 34G1453
EAN: 8012823389769
MPN:
93.60.7.024
93607024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4252 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.43 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4252 €
5 pcs.
8.2110 €
10 pcs.
8.0087 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay socket, 93.60.7.024, Finder
MasterBASIC socket with push-in terminals for mounting on 35 mm rail (EN 60715) for 34 Series relays. The definitive code depending on the choice of relay (EMR or SSR).
Features
- Space saving 6.2 mm wide
- Connections for 16-way jumper link
- Integral coil indication and protection circuit
- Secure retention and easy ejection by plastic clip
Applications
- Hoists and cranes
- Packaging machines
- Traffic light controls
- Bottling plant
- Carousel warehouses
- Control panels
- Panels for electrical distribution
- Labelling machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Suitable for | series 34 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |