93.51.7.060 | Finder
Relay socket for series 38, 93.51.7.060
Order No.: 34G1452
EAN: 8012823284101
MPN:
93.51.7.060
93517060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2693 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.27 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2693 €
5 pcs.
10.9837 €
10 pcs.
10.7100 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay socket, 93.51.7.060, Finder
Socket with screwless terminals for 34 or 38 series relays. 35 mm rail (EN 60715) mounting.
Applications
- Hoists and cranes
- Packaging machines
- Traffic light controls
- Bottling plant
- Carousel warehouses
- Control panels
- Panels for electrical distribution
- Labelling machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Suitable for | series 38 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |