90.20.0 | Finder
Relay socket, black for 60.12 relay, 90.20.0
Order No.: 34G2866
EAN: 8012823193977
MPN:
90.20.0
90200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3780 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3780 €
5 pcs.
7.0448 €
10 pcs.
6.7473 €
25 pcs.
6.3784 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw terminal socket, 90.20.0, Finder
Socket with box clamp terminals, blue, for relay 60.12 relays. Suitable for panel or 35 mm rail (EN 60715) mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Version | black | |
| Suitable for | 60.12 relay |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |