90.03.0 | Finder
Relay socket, black for 60 series, 90.03.0
Order No.: 34G2865
EAN: 8012823310008
MPN:
90.03.0
90030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1277 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.13 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1277 €
5 pcs.
7.7588 €
10 pcs.
7.4256 €
25 pcs.
7.0210 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw terminal socket, 90.03.0, Finder
Socket with box clamp terminals, colour blue, for 60.13 relays and timer modules Type 86.00 and 86.30. Suitable for panel or 35 mm Rail (EN 60715) mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Version | black | |
| Suitable for | 60 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |