06KR10230 | Finder
RC combination, 110-230 V for 6K13, 6K14, 06KR10230
Order No.: 34G3110
EAN: 8012823458359
MPN:
06KR10230
06K.R1.0.230
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9841 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.98 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9841 €
5 pcs.
9.5319 €
10 pcs.
9.1273 €
15 pcs.
8.6394 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial contactor, 06KR10230, Finder
Industrial contactor RC unit for type 6K.13 and 6K.14 contactor, coil voltage 110 - 230 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RC combination | |
| Version | 110-230 V | |
| Suitable for | 6K13, 6K14 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |