06KR00024 | Finder
RC combination, 48-127 V for 6K04, 06KR00024
Order No.: 34G3111
EAN: 8012823458274
MPN:
06KR00024
06K.R0.0.024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8988 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.90 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8988 €
3 pcs.
14.2324 €
5 pcs.
13.6136 €
7 pcs.
12.8758 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial contactor, 06KR00024, Finder
Industrial contactor RC unit for type 6K.04 contactor, coil voltage 48 - 127 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RC combination | |
| Version | 48-127 V | |
| Suitable for | 6K04 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |