7F.70.9.024.3100 | Finder
EMC fan, 24 V, 204 x 204 x 97.5 mm, 100 m³/h, 43 dB, ball bearing, Finder 7F.70.9.024.3100
Order No.: 34G2905
EAN: 8012823367316
MPN:
7F.70.9.024.3100
7F7090243100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
306.9843 € *
Standard delivery time from the manufacturer is: On Request
Filter Fan, 7F.70.9.024.3100, Finder
EMC filter fan for switch cabinet, air flow rate 100 m3/h, operating voltage 24 V DC, operating current 370 mA, rated output 9 W, mounting cut-out 177 x 177, protection class IP 54, ambient temperature -10 - 70 degrees C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 24 V | |
| Width | 204 mm | |
| Height | 204 mm | |
| Depth | 97.5 mm | |
| Volume flow | 100 m³/h | |
| Sound pressure level | 43 db | |
| Type of bearing | ball bearing | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84146000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |