7F.70.8.230.3100 | Finder
EMC fan, 230 V, 204 x 204 x 97.5 mm, 100 m³/h, 43 dB, ball bearing, Finder 7F.70.8.230.3100
Order No.: 34G2906
EAN: 8012823367255
MPN:
7F.70.8.230.3100
7F7082303100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
239.8445 € *
Standard delivery time from the manufacturer is: On Request
Filter Fan, 7F.70.8.230.3100, Finder
EMC filter fan for switch cabinet, air flow rate 100 m3/h, operating voltage 230 V, operating current 140 mA, rated power 22 W, mounting cut-out 177 x 177, protection class IP 54, ambient temperature -10 - 70 degrees C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 230 V | |
| Width | 204 mm | |
| Height | 204 mm | |
| Depth | 97.5 mm | |
| Volume flow | 100 m³/h | |
| Sound pressure level | 43 db | |
| Type of bearing | ball bearing | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84146000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |