7F.50.9.024.3100 | Finder
Filter fan, 24 V, 204 x 204 x 97.5 mm, 100 m³/h, 45 dB, ball bearing, Finder 7F.50.9.024.3100
Order No.: 34G1176
EAN: 8012823360720
MPN:
7F.50.9.024.3100
7F5090243100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
140.0511 € *
Standard delivery time from the manufacturer is: 1 Week
Filter fan, 7F.50.9.024.3100, Finder
Filter Fan for electrical cabinets and enclosures 24 V DC.
Features
- Very low acoustic noise
- Minimal depth within enclosure
- Time-saving installation and maintenance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 24 V | |
| Width | 204 mm | |
| Height | 204 mm | |
| Depth | 97.5 mm | |
| Volume flow | 100 m³/h | |
| Sound pressure level | 45 db | |
| Type of bearing | ball bearing | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84146000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |