7F.50.8.230.2055 | Finder

Filter fan, 230 V, 150 x 150 x 76.5 mm, 55 m³/h, 43 dB, ball bearing, Finder 7F.50.8.230.2055

Order No.: 34G1189
EAN: 8012823360652
MPN:
7F.50.8.230.2055
7F5082302055
7F.50.8.230.2055 Finder Panel-Mount Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
96.8660 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
96.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
96.8660 €

Filter fan, 7F.50.8.230.2055, Finder

Filter Fan for electrical cabinets and enclosures 120 V or 230 V.

Features

  • Very low acoustic noise
  • Minimal depth within enclosure
  • Time-saving installation and maintenance
Technical specifications
Filter Property Value
Rated voltage 230 V
Width 150 mm
Height 150 mm
Depth 76.5 mm
Volume flow 55 m³/h
Sound pressure level 43 db
Type of bearing ball bearing
Degree of protection (IP) IP54
Logistics
Property Value
Customs tariff number 84146000
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes