7F.50.8.230.1020 | Finder
Filter fan, 230 V, 114 x 114 x 57 mm, 24 m³/h, 30 dB, ball bearing, Finder 7F.50.8.230.1020
Order No.: 34G1179
EAN: 8012823360645
MPN:
7F.50.8.230.1020
7F5082301020
Unit Price (€ / pc.)
84.9184 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
84.92 € *
Price list
Quantity
Price per unit*
1 pcs.
84.9184 €
2 pcs.
82.7407 €
3 pcs.
80.6701 €
*incl. VAT plus shipping costs
Subject to prior sale
Filter fan, 7F.50.8.230.1020, Finder
Filter Fan for electrical cabinets and enclosures 120 V or 230 V AC.
Features
- Very low acoustic noise
- Minimal depth within enclosure
- Time-saving installation and maintenance
Technical specifications
Filter | Property | Value |
---|---|---|
Sound pressure level | 30 db | |
Height | 114 mm | |
Width | 114 mm | |
Volume flow | 24 m³/h | |
Rated voltage | 230 V | |
Depth | 57 mm | |
Degree of protection (IP) | IP54 | |
Type of bearing | ball bearing |
Download
Logistics
Property | Value |
---|---|
Country of origin | IT |
Customs tariff number | 84146000 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |