67.22.9.024.4300 | Finder

Relay, 2 Form A (N/O), 24 V (DC), 340 Ω, 50 A, 690 V (AC), monostable, 67.22.9.024.4300

Order No.: 34G1206
EAN: 8012823377766
MPN:
67.22.9.024.4300
672290244300
67.22.9.024.4300 Finder Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.5473 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.55 € *
Price list
Quantity
Price per unit*
1 pcs.
30.5473 €
5 pcs.
29.8333 €
*incl. VAT plus shipping costs
Subject to prior sale

Power relay, 67.22.9.024.4300, Finder

50A power relay with 2 NO contacts. PCB mounting and 3mm distance between contacts. Type 67.22 is particularly suitable for photovoltaic applications.

Features

  • DC coil, with holding power of only 170 mW
  • Reinforced insulation between coil and contacts
  • 1.5 mm distance between relay base and printed circuit board

Applications

  • Power generators
  • Back-up generators
  • Pump control
  • Disabled lift
  • Inverter
Technical specifications
Filter Property Value
Contact type 2 Form A (N/O)
switching current 50 A
Coil voltage (DC) 24 V
Coil resistance 340 Ω
Switching Voltage (AC) 690 V
Connection PCB connection
Coil type monostable
Contact material AgSnO2
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes