67.22.9.012.4300 | Finder
Relay, 2 Form A (N/O), 12 V (DC), 85 Ω, 50 A, 690 V (AC), monostable, 67.22.9.012.4300
Order No.: 34G1205
EAN: 8012823375519
MPN:
67.22.9.012.4300
672290124300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.5473 € *
Available: 8 pcs.
Total Price:
30.55 € *
Price list
Quantity
Price per unit*
1 pcs.
30.5473 €
5 pcs.
29.8333 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 67.22.9.012.4300, Finder
50A power relay with 2 NO contacts. PCB mounting and 3mm distance between contacts. Type 67.22 is particularly suitable for photovoltaic applications.
Features
- DC coil, with holding power of only 170 mW
- Reinforced insulation between coil and contacts
- 1.5 mm distance between relay base and printed circuit board
Applications
- Power generators
- Back-up generators
- Pump control
- Disabled lift
- Inverter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) | |
| switching current | 50 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 85 Ω | |
| Switching Voltage (AC) | 690 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |