60.13.9.060.0070 | Finder
Relay, 3 Form C (NO/NC), 60 V (DC), 2.76 kΩ, 10 A, 400 V (AC), monostable, 60.13.9.060.0070
Order No.: 34G1735
EAN: 8012823052083
MPN:
60.13.9.060.0070
601390600070
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0515 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.05 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0515 €
5 pcs.
19.5398 €
10 pcs.
19.0519 €
*incl. VAT plus shipping costs
Subject to prior sale
General purpose relay, 60.13.9.060.0070, Finder
General purpose industrial relay, 3 pole 10 A contacts, 11 pin plug-in. Equipped with lockable test button and mechanical indicator (preferred version).
Features
- Cadmium-free contacts (standard version)
- Lockable test button and mechanical indicator (standard version)
Applications
- Shipyards
- Hoists and cranes
- Road / tunnel lighting
- Burners, boilers and furnaces
- Wood-processing machines
- Panels for electrical distribution
- Control panels
- Control systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 60 V | |
| Coil resistance | 2.76 kΩ | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |