90.27 | Finder
Relay socket for 60.13 relay, 90.27
Order No.: 34G1448
EAN: 8012823072760
MPN:
90.27
9027
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8064 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.81 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8064 €
5 pcs.
7.4613 €
10 pcs.
7.1400 €
25 pcs.
6.7473 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay socket, 90.27, Finder
Socket with plate clamp terminals for panel or 35 mm rail (EN 60715) mounting, for use with Type 60.13 relays. Also in black Type 90.27.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Suitable for | 60.13 relay |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |