60.13.9.024.0074 | Finder

Relay, 3 Form C (NO/NC), 24 V (DC), 445 Ω, 10 A, 400 V (AC), 60.13.9.024.0074

Order No.: 34G1211
EAN: 8012823085708
MPN:
60.13.9.024.0074
601390240074
60.13.9.024.0074 Finder Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.7429 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.74 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7429 €
5 pcs.
17.2907 €
10 pcs.
16.8623 €
*incl. VAT plus shipping costs
Subject to prior sale

Industrial plug-in relays, 60.13.9.024.0074, Finder

General purpose industrial relay, 3 pole 10 A contacts, 11 pin plug-in. Equipped with lockable test button and mechanical indicator (preferred version). Available version with bifurcated contacts for low level switching: type 60.13-52xx, 3 pole, 6A, 11 pin plug-in.

Features

  • Cadmium-free contacts
  • Lockable test button and mechanical indicator

Applications

  • Shipyards
  • Hoists and cranes
  • Road / tunnel lighting
  • Burners, boilers and furnaces
  • Wood-processing machines
  • Panels for electrical distribution
  • Control panels
  • Control systems
Technical specifications
Filter Property Value
Contact type 3 Form C (NO/NC)
switching current 10 A
Coil voltage (DC) 24 V
Coil resistance 445 Ω
Switching Voltage (AC) 400 V
Connection PCB connection
Contact material AgNi
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes