56.34.9.110.0000T | Finder
Relay, 4 Form C (NO/NC), 110 V (DC), 10400 Ω, 12 A, 400 V (AC), monostable, 56.34.9.110.0000T
Order No.: 34G2305
EAN: 8012823356112
MPN:
56.34.9.110.0000T
563491100000T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.3565 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
31.36 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3565 €
5 pcs.
30.6187 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature power relay, 56.34.9.110.0000T, Finder
Miniature power relay 12 A with 4 pole changeover contacts for plug-in mount on 96 Series sockets. Flange mount option using adaptor, with 187 Faston, 4.8 x 0.5 mm connections AC or DC coil Lockable test button and mechanical indicator.
Features
- Lockable test button and mechanical indicator
- Cadmium-free contacts (standard version)
- Contact material options
Applications
- Industrial furnaces and ovens
- Control and management of electric power
- Industrial motors
- Circuit breakers and switches
- Panels for electrical distribution
- Control panels
- Carousel warehouses
- Vending machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 12 A | |
| Coil voltage (DC) | 110 V | |
| Coil resistance | 10400 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Grid | 10 mm | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |